Part Details for TM9143 by Spectrum Control
Overview of TM9143 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM9143
TM9143 CAD Models
TM9143 Part Data Attributes
|
TM9143
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM9143
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | CAN4,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 28 mA | |
VSWR-Max | 2 |
Alternate Parts for TM9143
This table gives cross-reference parts and alternative options found for TM9143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM9143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM9143 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM9143 vs TM9143 |
UTO1043 | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | Hewlett Packard Co | TM9143 vs UTO1043 |
UTO1043 | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, Hybrid, | Agilent Technologies Inc | TM9143 vs UTO1043 |
TM9143 | 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | TM9143 vs TM9143 |