Part Details for UTO1043R by Agilent Technologies Inc
Overview of UTO1043R by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for UTO1043R
UTO1043R CAD Models
UTO1043R Part Data Attributes
|
UTO1043R
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
UTO1043R
Agilent Technologies Inc
Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |
Alternate Parts for UTO1043R
This table gives cross-reference parts and alternative options found for UTO1043R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTO1043R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTO1043 | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, Hybrid, | Agilent Technologies Inc | UTO1043R vs UTO1043 |
TM9143 | 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | UTO1043R vs TM9143 |
TM9143 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, T4, TO-8, 4 PIN | Spectrum Control | UTO1043R vs TM9143 |
UTO1043R | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, Hybrid, | Hewlett Packard Co | UTO1043R vs UTO1043R |
TM9143 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | UTO1043R vs TM9143 |
AMP-15 | Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max, 1 Func, HERMETIC SEALED, TO-8 CAN, CASE PP120, 4 PIN | Mini-Circuits | UTO1043R vs AMP-15 |
UTO1043 | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | Hewlett Packard Co | UTO1043R vs UTO1043 |