Part Details for UT9Q512K32E-25SWC by Cobham Semiconductor Solutions
Overview of UT9Q512K32E-25SWC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT9Q512K32E-25SWC
UT9Q512K32E-25SWC CAD Models
UT9Q512K32E-25SWC Part Data Attributes
|
UT9Q512K32E-25SWC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT9Q512K32E-25SWC
Cobham Semiconductor Solutions
Standard SRAM, 512KX8, 25ns, CMOS, CQFP68, CERAMIC, QFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-CQFP-F68 | |
JESD-609 Code | e4 | |
Length | 24.892 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8768 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.892 mm |
Alternate Parts for UT9Q512K32E-25SWC
This table gives cross-reference parts and alternative options found for UT9Q512K32E-25SWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT9Q512K32E-25SWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962L0151102QYX | Standard SRAM, 512KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | UT9Q512K32E-25SWC vs 5962L0151102QYX |
5962L0151102QYX | Standard SRAM, 512KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | Cobham PLC | UT9Q512K32E-25SWC vs 5962L0151102QYX |
UT9Q512K32E-25SPC | Standard SRAM, 512KX8, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | UT9Q512K32E-25SWC vs UT9Q512K32E-25SPC |