Memory
WS128K32-35G4TM
Description: SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68

Overview of WS128K32-35G4TM by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WS128K32-35G4TM by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS128K32-35G4TM by Microsemi Corporation

WS128K32-35G4TM
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
QFP
Package Description
40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
USER CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
JESD-30 Code
S-CQFP-F68
JESD-609 Code
e4
Length
39.6 mm
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
39.6 mm
Want to compare parts?
  1. WS128K32-35G4TM
    Microsemi Corporation
    SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68
    VS

Alternate Parts for WS128K32-35G4TM

This table gives cross-reference parts and alternative options found for WS128K32-35G4TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32-35G4TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WS128K32-35G4TI SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 Microsemi Corporation WS128K32-35G4TM vs WS128K32-35G4TI
5962-9559507HYX SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 40 X 40 MM, CERAMIC, QFP-68 Microsemi Corporation WS128K32-35G4TM vs 5962-9559507HYX
WS128K32-35G4TQA SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 Microsemi Corporation WS128K32-35G4TM vs WS128K32-35G4TQA
WS128K32-35G4TQ SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 Microsemi Corporation WS128K32-35G4TM vs WS128K32-35G4TQ
5962-9559507HYA Cache SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Microsemi Corporation WS128K32-35G4TM vs 5962-9559507HYA
5962-9559507HXA Cache SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Microsemi Corporation WS128K32-35G4TM vs 5962-9559507HXA
Part Number Description Manufacturer Compare
5962F0422701QXC SRAM Module, 512KX8, 17ns, CMOS, CQFP68, CERAMIC, QFP-68 Cobham Semiconductor Solutions WS128K32-35G4TM vs 5962F0422701QXC
WS128K32-17G2LMA SRAM Module, 128KX32, 17ns, CMOS, CQFP68, 22.40 MM, 5.08 MM HEIGHT, CERAMIC, QFP-68 Microsemi Corporation WS128K32-35G4TM vs WS128K32-17G2LMA
5962-9559507HNX SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Microsemi Corporation WS128K32-35G4TM vs 5962-9559507HNX
WS128K32V-25G2UI SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 22.40 X 22.40 MM, CERAMIC, QFP-68 Microsemi Corporation WS128K32-35G4TM vs WS128K32V-25G2UI
5962-9559506HXX SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 40 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 Microsemi Corporation WS128K32-35G4TM vs 5962-9559506HXX
5962-9559515H9X SRAM Module, 128KX32, 25ns, CMOS, DIE Microsemi Corporation WS128K32-35G4TM vs 5962-9559515H9X
PUMA68S4000M-45 512KX8 MULTI DEVICE SRAM MODULE, 45ns, PQCC68 Mosaic Semiconductor Inc WS128K32-35G4TM vs PUMA68S4000M-45
5962-9559512HXC SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 Microsemi Corporation WS128K32-35G4TM vs 5962-9559512HXC
WS128K32V-20G2UMA SRAM Module, 128KX32, 20ns, CMOS, CQFP68, 22.40 X 22.40 MM, CERAMIC, QFP-68 Microsemi Corporation WS128K32-35G4TM vs WS128K32V-20G2UMA
PUMA68S4000ALM-020 SRAM Module, 512KX8, 20ns, CMOS, PQCC68 Mosaic Semiconductor Inc WS128K32-35G4TM vs PUMA68S4000ALM-020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS128K32-35G4TM by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS128K32-35G4TM by Microsemi Corporation

Select Manufacturer
Which Manufacturer of WS128K32-35G4TM would you like to use for your alert(s)?
  • Please alert me when WS128K32-35G4TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS128K32-35G4TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS128K32-35G4TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS128K32-35G4TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS128K32-35G4TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS128K32-35G4TM by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: