Part Details for UT7156C-55PCX by Cobham Semiconductor Solutions
Overview of UT7156C-55PCX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT7156C-55PCX
UT7156C-55PCX CAD Models
UT7156C-55PCX Part Data Attributes:
|
UT7156C-55PCX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT7156C-55PCX
Cobham Semiconductor Solutions
Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, SIDE BRAZED, CERAMIC, DIP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CDIP-T28 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for UT7156C-55PCX
This table gives cross-reference parts and alternative options found for UT7156C-55PCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT7156C-55PCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT7156C-55PCC | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, SIDE BRAZED, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | UT7156C-55PCX vs UT7156C-55PCC |
UT7156C-55PCA | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, SIDE BRAZED, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | UT7156C-55PCX vs UT7156C-55PCA |