Part Details for HM65256BSP-15 by Renesas Electronics Corporation
Overview of HM65256BSP-15 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM65256BSP-15
HM65256BSP-15 CAD Models
HM65256BSP-15 Part Data Attributes:
|
HM65256BSP-15
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM65256BSP-15
Renesas Electronics Corporation
32KX8 PSEUDO STATIC RAM, 150ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
Additional Feature | ACCESS TIME IN STATIC COLUMN MODE =75NS | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM65256BSP-15
This table gives cross-reference parts and alternative options found for HM65256BSP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM65256BSP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB84256A-70LPSK | 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Limited | HM65256BSP-15 vs MB84256A-70LPSK |
MB84256A-10LPSK | 32KX8 STANDARD SRAM, 100ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Limited | HM65256BSP-15 vs MB84256A-10LPSK |
DPS32M8ANL-45I | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | HM65256BSP-15 vs DPS32M8ANL-45I |
HM65256BP-10 | 32KX8 PSEUDO STATIC RAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | HM65256BSP-15 vs HM65256BP-10 |
HM65256ASP-20 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | HM65256BSP-15 vs HM65256ASP-20 |
U635H256D1C25 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | HM65256BSP-15 vs U635H256D1C25 |
U634H256DC35G1 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | HM65256BSP-15 vs U634H256DC35G1 |
DPS32M8ANS-45B | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | HM65256BSP-15 vs DPS32M8ANS-45B |
U634H256BDC25 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | HM65256BSP-15 vs U634H256BDC25 |
DPS32M8AS-25M | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERDIP-28 | B&B Electronics Manufacturing Company | HM65256BSP-15 vs DPS32M8AS-25M |