Part Details for AM1I-65656L55SHXXX by Atmel Corporation
Overview of AM1I-65656L55SHXXX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM1I-65656L55SHXXX
AM1I-65656L55SHXXX CAD Models
AM1I-65656L55SHXXX Part Data Attributes:
|
AM1I-65656L55SHXXX
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AM1I-65656L55SHXXX
Atmel Corporation
32KX8 STANDARD SRAM, 55ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.89 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM1I-65656L55SHXXX
This table gives cross-reference parts and alternative options found for AM1I-65656L55SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1I-65656L55SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB84256A-70LPSK | 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Limited | AM1I-65656L55SHXXX vs MB84256A-70LPSK |
MB84256A-10LPSK | 32KX8 STANDARD SRAM, 100ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Limited | AM1I-65656L55SHXXX vs MB84256A-10LPSK |
DPS32M8ANL-45I | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | AM1I-65656L55SHXXX vs DPS32M8ANL-45I |
HM65256BP-10 | 32KX8 PSEUDO STATIC RAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | AM1I-65656L55SHXXX vs HM65256BP-10 |
HM65256ASP-20 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | AM1I-65656L55SHXXX vs HM65256ASP-20 |
U635H256D1C25 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | AM1I-65656L55SHXXX vs U635H256D1C25 |
U634H256DC35G1 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | AM1I-65656L55SHXXX vs U634H256DC35G1 |
DPS32M8ANS-45B | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | AM1I-65656L55SHXXX vs DPS32M8ANS-45B |
U634H256BDC25 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | AM1I-65656L55SHXXX vs U634H256BDC25 |
DPS32M8AS-25M | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERDIP-28 | B&B Electronics Manufacturing Company | AM1I-65656L55SHXXX vs DPS32M8AS-25M |