Part Details for UT6325YCC by Cobham Semiconductor Solutions
Overview of UT6325YCC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT6325YCC
UT6325YCC CAD Models
UT6325YCC Part Data Attributes
|
UT6325YCC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT6325YCC
Cobham Semiconductor Solutions
Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP288, CERAMIC, QFP-288
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 288 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 1.01 ns | |
JESD-30 Code | S-CQFP-F288 | |
JESD-609 Code | e4 | |
Length | 40 mm | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 320640 | |
Number of Terminals | 288 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1536 CLBS, 320640 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | TPAK288,3.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.42 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 40 mm |
Alternate Parts for UT6325YCC
This table gives cross-reference parts and alternative options found for UT6325YCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT6325YCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0422903QYC | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP280, CERAMIC, QFP-280 | Cobham Semiconductor Solutions | UT6325YCC vs 5962F0422903QYC |
5962F0422901VYC | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, 1536-Cell, CMOS, CQFP288, CERAMIC, QFP-288 | Cobham PLC | UT6325YCC vs 5962F0422901VYC |
5962F0422903QYX | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP280, CERAMIC, QFP-280 | Cobham Semiconductor Solutions | UT6325YCC vs 5962F0422903QYX |
5962F0422903QYX | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP280, CERAMIC, QFP-280 | Cobham Power Products | UT6325YCC vs 5962F0422903QYX |
5962F0422901QYA | Field Programmable Gate Array, 3200000 Gates, CMOS, QFP-288 | Cobham Power Products | UT6325YCC vs 5962F0422901QYA |
5962F0422903QYC | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, 1536-Cell, CMOS, CQFP280, CERAMIC, QFP-280 | Cobham PLC | UT6325YCC vs 5962F0422903QYC |
5962F0422903QYA | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, 1536-Cell, CMOS, CQFP280, CERAMIC, QFP-280 | Cobham PLC | UT6325YCC vs 5962F0422903QYA |
5962F0422901QYC | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP288, CERAMIC, QFP-288 | Cobham Semiconductor Solutions | UT6325YCC vs 5962F0422901QYC |
UT6325YCA | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP288, CERAMIC, QFP-288 | Cobham PLC | UT6325YCC vs UT6325YCA |
5962F0422901VYA | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP280, CERAMIC, QFP-280 | Cobham Semiconductor Solutions | UT6325YCC vs 5962F0422901VYA |