UT6325YCC vs 5962F0422903QYC feature comparison

UT6325YCC Cobham Semiconductor Solutions

Buy Now Datasheet

5962F0422903QYC Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX COLORADO SPRINGS
Part Package Code QFP QFP
Package Description QFF, QFF,
Pin Count 288 280
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 1.01 ns 1.01 ns
JESD-30 Code S-CQFP-F288 S-CQFP-F280
JESD-609 Code e4 e4
Length 40 mm 40 mm
Number of CLBs 1536 1536
Number of Equivalent Gates 320640 320640
Number of Terminals 288 280
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1536 CLBS, 320640 GATES 1536 CLBS, 320640 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code TPAK288,3.0SQ,20 TPAK288,3.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.42 mm 2.42 mm
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD GOLD
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 40 mm 40 mm
Base Number Matches 1 2
Screening Level MIL-PRF-38535 Class Q
Total Dose 300k Rad(Si) V

Compare UT6325YCC with alternatives

Compare 5962F0422903QYC with alternatives