UT6325YCC vs 5962F0422903VZX feature comparison

UT6325YCC Cobham Semiconductor Solutions

Buy Now Datasheet

5962F0422903VZX Cobham PLC

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS COBHAM PLC
Part Package Code QFP
Package Description QFF, BGA,
Pin Count 288
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 1.01 ns 1.01 ns
JESD-30 Code S-CQFP-F288 S-CBGA-B484
JESD-609 Code e4
Length 40 mm 29 mm
Number of CLBs 1536 1536
Number of Equivalent Gates 320640 320640
Number of Terminals 288 484
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1536 CLBS, 320640 GATES 1536 CLBS, 320640 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF BGA
Package Equivalence Code TPAK288,3.0SQ,20 LGA484,22X22,50
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.42 mm 2.95 mm
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT BALL
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD BOTTOM
Width 40 mm 29 mm
Base Number Matches 1 1
Screening Level MIL-PRF-38535 Class V
Total Dose 300k Rad(Si) V

Compare UT6325YCC with alternatives

Compare 5962F0422903VZX with alternatives