Part Details for UT54ACS365-PQXH by Cobham PLC
Overview of UT54ACS365-PQXH by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for UT54ACS365-PQXH
UT54ACS365-PQXH CAD Models
UT54ACS365-PQXH Part Data Attributes
|
UT54ACS365-PQXH
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS365-PQXH
Cobham PLC
Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for UT54ACS365-PQXH
This table gives cross-reference parts and alternative options found for UT54ACS365-PQXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS365-PQXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS365-PQAH | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365-PQXH vs UT54ACS365-PQAH |
UT54ACS365-PCA | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham Power Products | UT54ACS365-PQXH vs UT54ACS365-PCA |
UT54ACS365-PCC | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham PLC | UT54ACS365-PQXH vs UT54ACS365-PCC |
5962R9658601QEC | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365-PQXH vs 5962R9658601QEC |
UT54ACS365PCX | AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365-PQXH vs UT54ACS365PCX |
UT54ACS365-PCC | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham Power Products | UT54ACS365-PQXH vs UT54ACS365-PCC |
5962R9658601VEC | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365-PQXH vs 5962R9658601VEC |
5962H9658601VEX | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Power Products | UT54ACS365-PQXH vs 5962H9658601VEX |
UT54ACS365-PQAR | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, DIP-16 | Cobham PLC | UT54ACS365-PQXH vs UT54ACS365-PQAR |
UT54ACS365-PCX | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham PLC | UT54ACS365-PQXH vs UT54ACS365-PCX |