Part Details for UT54ACS365-PVCH by Cobham Semiconductor Solutions
Overview of UT54ACS365-PVCH by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS365-PVCH
UT54ACS365-PVCH CAD Models
UT54ACS365-PVCH Part Data Attributes
|
UT54ACS365-PVCH
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS365-PVCH
Cobham Semiconductor Solutions
Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for UT54ACS365-PVCH
This table gives cross-reference parts and alternative options found for UT54ACS365-PVCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS365-PVCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962H9658601VEC | Cobham Power Products | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-16 | UT54ACS365-PVCH vs 5962H9658601VEC |
UT54ACS365PVCH | Cobham Semiconductor Solutions | Check for Price | AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16 | UT54ACS365-PVCH vs UT54ACS365PVCH |
UT54ACS365-PCA | Cobham Power Products | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | UT54ACS365-PVCH vs UT54ACS365-PCA |
5962H9658601QEA | Cobham PLC | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | UT54ACS365-PVCH vs 5962H9658601QEA |
5962H9658601QEX | Cobham PLC | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-16 | UT54ACS365-PVCH vs 5962H9658601QEX |
UT54ACS365-PCX | Cobham Power Products | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | UT54ACS365-PVCH vs UT54ACS365-PCX |
UT54ACS365-PQXH | Cobham PLC | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16 | UT54ACS365-PVCH vs UT54ACS365-PQXH |
5962H9658601VEC | Cobham PLC | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | UT54ACS365-PVCH vs 5962H9658601VEC |