Part Details for UT54ACS365PQXR by Cobham Semiconductor Solutions
Overview of UT54ACS365PQXR by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for UT54ACS365PQXR
UT54ACS365PQXR CAD Models
UT54ACS365PQXR Part Data Attributes
|
UT54ACS365PQXR
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS365PQXR
Cobham Semiconductor Solutions
AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | AC | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.05 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACS365PQXR
This table gives cross-reference parts and alternative options found for UT54ACS365PQXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS365PQXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS365PVAH | AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PQXR vs UT54ACS365PVAH |
5962R9658601QEA | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PQXR vs 5962R9658601QEA |
UT54ACS365PQXH | AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PQXR vs UT54ACS365PQXH |
UT54ACS365-PQXH | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PQXR vs UT54ACS365-PQXH |
UT54ACS365PQAH | AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PQXR vs UT54ACS365PQAH |
5962H9658601VEX | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PQXR vs 5962H9658601VEX |
UT54ACS365PQAR | AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PQXR vs UT54ACS365PQAR |
UT54ACS365-PCC | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham Power Products | UT54ACS365PQXR vs UT54ACS365-PCC |
UT54ACS365PVAR | AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PQXR vs UT54ACS365PVAR |
5962H9658601QEA | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PQXR vs 5962H9658601QEA |