Part Details for UT54ACS280-UVCH by Cobham PLC
Overview of UT54ACS280-UVCH by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS280-UVCH
UT54ACS280-UVCH CAD Models
UT54ACS280-UVCH Part Data Attributes
|
UT54ACS280-UVCH
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS280-UVCH
Cobham PLC
Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for UT54ACS280-UVCH
This table gives cross-reference parts and alternative options found for UT54ACS280-UVCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS280-UVCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS280K | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14 | Harris Semiconductor | UT54ACS280-UVCH vs ACS280K |
54AC280FMQB | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | UT54ACS280-UVCH vs 54AC280FMQB |
UT54ACS280-UCC | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham PLC | UT54ACS280-UVCH vs UT54ACS280-UCC |
5962-9220101MDX | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | UT54ACS280-UVCH vs 5962-9220101MDX |
5962-9220101MDA | Parity Generator/Checker, AC Series, 9-Bit, Inverted Output, CMOS, CDFP14, FP-14 | Rochester Electronics LLC | UT54ACS280-UVCH vs 5962-9220101MDA |
5962-9220102VXC | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 | STMicroelectronics | UT54ACS280-UVCH vs 5962-9220102VXC |
5962F9670802VXC | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDFP14 | Intersil Corporation | UT54ACS280-UVCH vs 5962F9670802VXC |
54AC280FM-MLS | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | UT54ACS280-UVCH vs 54AC280FM-MLS |
54AC280FM | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | UT54ACS280-UVCH vs 54AC280FM |