Part Details for 5962F9670801VXC by Intersil Corporation
Overview of 5962F9670801VXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F9670801VXC
5962F9670801VXC CAD Models
5962F9670801VXC Part Data Attributes:
|
5962F9670801VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9670801VXC
Intersil Corporation
AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.285 mm |
Alternate Parts for 5962F9670801VXC
This table gives cross-reference parts and alternative options found for 5962F9670801VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9670801VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14561BD | 4000/14000/40000 SERIES, 4-BIT ENCODER, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 5962F9670801VXC vs MC14561BD |
54AC11280J | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | 5962F9670801VXC vs 54AC11280J |
54AC280DM | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962F9670801VXC vs 54AC280DM |
74F401DC | CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 5962F9670801VXC vs 74F401DC |
74AC280FC | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962F9670801VXC vs 74AC280FC |
CD74AC280M | 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 | Texas Instruments | 5962F9670801VXC vs CD74AC280M |
74AC280SCX | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | 5962F9670801VXC vs 74AC280SCX |
5962F9670802VCC | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP14 | Intersil Corporation | 5962F9670801VXC vs 5962F9670802VCC |
CD74AC280EX | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDIP14, | Ge Solid State | 5962F9670801VXC vs CD74AC280EX |
54AC280FMQB | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962F9670801VXC vs 54AC280FMQB |