UT54ACS280-UCA
vs
5962F9670802V9X
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COBHAM PLC
|
HARRIS SEMICONDUCTOR
|
Package Description |
DFP, FL14,.3
|
DIE,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ODD/EVEN PARITY GENERATOR
|
|
Family |
AC
|
AC
|
JESD-30 Code |
R-CDFP-F14
|
S-XUUC-N14
|
Logic IC Type |
PARITY GENERATOR/CHECKER
|
PARITY GENERATOR/CHECKER
|
Number of Bits |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
DFP
|
DIE
|
Package Equivalence Code |
FL14,.3
|
DIE OR CHIP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
UNCASED CHIP
|
Propagation Delay (tpd) |
20 ns
|
20 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.921 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Width |
6.2865 mm
|
|
Base Number Matches |
1
|
1
|
Total Dose |
|
300k Rad(Si) V
|
|
|
|
Compare UT54ACS280-UCA with alternatives
Compare 5962F9670802V9X with alternatives