Part Details for USD545E3 by Microchip Technology Inc
Overview of USD545E3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USD545E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9963
|
Newark | Power Schottky Do-5 Rohs Compliant: Yes |Microchip USD545E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.8300 / $102.7900 | Buy Now |
DISTI #
150-USD545E3-ND
|
DigiKey | DIODE SCHOTTKY 45V 75A DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.7906 | Buy Now |
DISTI #
USD545E3
|
Avnet Americas | Diode Schottky 75V 2A 2-Pin DO-5 Tray - Bulk (Alt: USD545E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$98.8300 / $110.7000 | Buy Now |
DISTI #
494-USD545E3
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 0 |
|
$110.7000 | Order Now |
DISTI #
USD545E3
|
Microchip Technology Inc | Power Schottky _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$110.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$109.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.2400 / $284.6200 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$96.4100 / $112.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$101.2400 / $284.6200 | Buy Now |
Part Details for USD545E3
USD545E3 CAD Models
USD545E3 Part Data Attributes
|
USD545E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USD545E3
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, Silicon, DO-203AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 75 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for USD545E3
This table gives cross-reference parts and alternative options found for USD545E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USD545E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85CNQ015ASM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, D61-8-SM, 3 PIN | International Rectifier | USD545E3 vs 85CNQ015ASM |
85HQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 45V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | USD545E3 vs 85HQ045 |
20FQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA | International Rectifier | USD545E3 vs 20FQ035 |
1N5834 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 48V V(RRM), Silicon, DO-203AB, DO-5, 2 PIN | Microsemi Corporation | USD545E3 vs 1N5834 |
MBR6025L | 60A, 25V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | USD545E3 vs MBR6025L |
1N5834 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 40V V(RRM), Silicon, DO-5 | Micro Commercial Components | USD545E3 vs 1N5834 |
85CNQ015ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, PLASTIC, D61-8-SL, 3 PIN | Vishay Intertechnologies | USD545E3 vs 85CNQ015ASL |
52HQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB | International Rectifier | USD545E3 vs 52HQ045 |
85CNQ015APBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, LEAD FREE, D61-8, 3 PIN | Vishay Intertechnologies | USD545E3 vs 85CNQ015APBF |
61MQ40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon | Nihon Inter Electronics Corporation | USD545E3 vs 61MQ40 |