Part Details for USC-BSC by Adam Technologies Inc
Overview of USC-BSC by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC | |
XCUZ36V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 36.0 V, USC |
Part Details for USC-BSC
USC-BSC CAD Models
USC-BSC Part Data Attributes
|
USC-BSC
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
USC-BSC
Adam Technologies Inc
Telecom and Datacom Connector, 4 Contact(s), Male, Crimp Terminal, Locking Mech, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Additional Feature | PLASTIC TRAY OR TUBE PACKAGING | |
Body Breadth | 0.402 inch | |
Body Depth | 1.811 inch | |
Body Length | 0.441 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA,UL,VDE | |
Shell Finish | TIN | |
Shell Material | BRONZE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for USC-BSC
This table gives cross-reference parts and alternative options found for USC-BSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USC-BSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USC-ASC30 | Telecom and Datacom Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Adam Technologies Inc | USC-BSC vs USC-ASC30 |
USC-A-SC30 | TELECOM AND DATACOM CONNECTOR | Adam Technologies Inc | USC-BSC vs USC-A-SC30 |
USC-BSSWT | Telecom and Datacom Connector, 4 Contact(s), Male, Solder Terminal, Locking Mech, Plug | Adam Technologies Inc | USC-BSC vs USC-BSSWT |
USC-ASS30 | Telecom and Datacom Connector, 4 Contact(s), Male, Solder Terminal, Plug | Adam Technologies Inc | USC-BSC vs USC-ASS30 |
USC-ASSWT | Telecom and Datacom Connector, 4 Contact(s), Male, Solder Terminal, Locking Mech, Plug | Adam Technologies Inc | USC-BSC vs USC-ASSWT |
USC-B-SC30 | TELECOM AND DATACOM CONNECTOR | Adam Technologies Inc | USC-BSC vs USC-B-SC30 |
USC-A-SS30 | TELECOM AND DATACOM CONNECTOR | Adam Technologies Inc | USC-BSC vs USC-A-SS30 |
USC-ASS | Telecom and Datacom Connector, 4 Contact(s), Male, Solder Terminal, Locking Mech, Plug | Adam Technologies Inc | USC-BSC vs USC-ASS |