There are no models available for this part yet.
Overview of USC-A-SS30 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC | |
XCUZ36V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 36.0 V, USC |
CAD Models for USC-A-SS30 by Adam Technologies Inc
Part Data Attributes for USC-A-SS30 by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Manufacturer Series
|
USC-A
|
Alternate Parts for USC-A-SS30
This table gives cross-reference parts and alternative options found for USC-A-SS30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USC-A-SS30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USC-ASC30 | Telecom and Datacom Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Adam Technologies Inc | USC-A-SS30 vs USC-ASC30 |
USC-A-SC30 | TELECOM AND DATACOM CONNECTOR | Adam Technologies Inc | USC-A-SS30 vs USC-A-SC30 |
USC-BSSWT | Telecom and Datacom Connector, 4 Contact(s), Male, Solder Terminal, Locking Mech, Plug | Adam Technologies Inc | USC-A-SS30 vs USC-BSSWT |
USC-ASS30 | Telecom and Datacom Connector, 4 Contact(s), Male, Solder Terminal, Plug | Adam Technologies Inc | USC-A-SS30 vs USC-ASS30 |
USC-ASSWT | Telecom and Datacom Connector, 4 Contact(s), Male, Solder Terminal, Locking Mech, Plug | Adam Technologies Inc | USC-A-SS30 vs USC-ASSWT |
USC-BSC | Telecom and Datacom Connector, 4 Contact(s), Male, Crimp Terminal, Locking Mech, Plug | Adam Technologies Inc | USC-A-SS30 vs USC-BSC |
USC-B-SC30 | TELECOM AND DATACOM CONNECTOR | Adam Technologies Inc | USC-A-SS30 vs USC-B-SC30 |
USC-ASS | Telecom and Datacom Connector, 4 Contact(s), Male, Solder Terminal, Locking Mech, Plug | Adam Technologies Inc | USC-A-SS30 vs USC-ASS |