USC-BSC
vs
USC-ASS
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ADAM TECH
|
ADAM TECH
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
PLASTIC TRAY OR TUBE PACKAGING
|
PLASTIC TRAY OR TUBE PACKAGING
|
Body Breadth |
0.402 inch
|
0.295 inch
|
Body Depth |
1.811 inch
|
1.693 inch
|
Body Length |
0.441 inch
|
0.59 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Reference Standard |
CSA,UL,VDE
|
CSA,UL,VDE
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
BRONZE
|
BRONZE
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
6
|
6
|
|
|
|
Compare USC-BSC with alternatives
Compare USC-ASS with alternatives