USB5807/KD
Microchip Technology Inc
Description: USB Bus Controller

Overview of USB5807/KD by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for USB5807/KD by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC USB3.1, Gen 1 / 5 Gbps, 7 port hub, USB C Mux, USB Type A port for Upstream - Package: 100 VQFN 12X12X0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 168 Container: Tray 0
  • 1 $8.4600
$8.4600 Buy Now

CAD Models for USB5807/KD by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for USB5807/KD by Microchip Technology Inc

USB5807/KD
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Date Of Intro
2016-10-03
Samacsys Manufacturer
Microchip
Bus Compatibility
I2C; SMBUS; SPI
Clock Frequency-Max
25 MHz
Data Transfer Rate-Max
625 MBps
JESD-30 Code
S-XQCC-N100
JESD-609 Code
e3
Length
12 mm
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC100,.47SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
TS 16949
Seated Height-Max
0.9 mm
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.08 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. USB5807/KD
    Microchip Technology Inc
    USB Bus Controller
    VS

Alternate Parts for USB5807/KD

This table gives cross-reference parts and alternative options found for USB5807/KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5807/KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USB5807-I/KD USB Bus Controller Microchip Technology Inc USB5807/KD vs USB5807-I/KD
USB5807T/KD USB Bus Controller Microchip Technology Inc USB5807/KD vs USB5807T/KD
Part Number Description Manufacturer Compare
USB5744T-I/2GTA USB Bus Controller, CMOS Microchip Technology Inc USB5807/KD vs USB5744T-I/2GTA
USB5807-I/KD USB Bus Controller Microchip Technology Inc USB5807/KD vs USB5807-I/KD
USB5744T/2G UNIVERSAL SERIAL BUS CONTROLLER Microchip Technology Inc USB5807/KD vs USB5744T/2G
USB5744/2GTB USB Bus Controller, CMOS Microchip Technology Inc USB5807/KD vs USB5744/2GTB
CYUSB4357-BZXC USB Bus Controller, Cypress Semiconductor USB5807/KD vs CYUSB4357-BZXC
USB5744I-T/2G UNIVERSAL SERIAL BUS CONTROLLER Microchip Technology Inc USB5807/KD vs USB5744I-T/2G
USB5744/2GTA USB Bus Controller, CMOS Microchip Technology Inc USB5807/KD vs USB5744/2GTA
USB5744T/2GSEU Bus Controller Microchip Technology Inc USB5807/KD vs USB5744T/2GSEU
GL3523-OTY10 USB Bus Controller, Genesys Logic Inc USB5807/KD vs GL3523-OTY10
USB5807CT-I/KD Bus Controller Microchip Technology Inc USB5807/KD vs USB5807CT-I/KD

Related Parts for USB5807/KD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB5807/KD by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB5807/KD by Microchip Technology Inc

  • Please alert me when USB5807/KD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USB5807/KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB5807/KD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USB5807/KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB5807/KD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB5807/KD by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: