Part Details for USB5744/2GTA by Microchip Technology Inc
Overview of USB5744/2GTA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for USB5744/2GTA
USB5744/2GTA CAD Models
USB5744/2GTA Part Data Attributes
|
USB5744/2GTA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5744/2GTA
Microchip Technology Inc
USB Bus Controller, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 V | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N56 | |
Length | 7 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB5744/2GTA
This table gives cross-reference parts and alternative options found for USB5744/2GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5744/2GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB7056T/KDX | Bus Controller | Microchip Technology Inc | USB5744/2GTA vs USB7056T/KDX |
USB5807C/KD | Bus Controller | Microchip Technology Inc | USB5744/2GTA vs USB5807C/KD |
USB5744T-I/2GSEU | USB Bus Controller | Microchip Technology Inc | USB5744/2GTA vs USB5744T-I/2GSEU |
USB5744/2GTB | USB Bus Controller, CMOS | Microchip Technology Inc | USB5744/2GTA vs USB5744/2GTB |
USB5807T-I/KD | USB Bus Controller | Microchip Technology Inc | USB5744/2GTA vs USB5807T-I/KD |
USB5744T/2G | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5744/2GTA vs USB5744T/2G |
USB7056/KDX | Bus Controller | Microchip Technology Inc | USB5744/2GTA vs USB7056/KDX |
USB5744T-I/2GTA | USB Bus Controller, CMOS | Microchip Technology Inc | USB5744/2GTA vs USB5744T-I/2GTA |
CYUSB4357-BZXC | USB Bus Controller, | Cypress Semiconductor | USB5744/2GTA vs CYUSB4357-BZXC |
USB5744I-T/2G | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5744/2GTA vs USB5744I-T/2G |