There are no models available for this part yet.
Overview of USB0803C by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for USB0803C by Microsemi Corporation
Part Data Attributes for USB0803C by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
SOD
|
Package Description
|
R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW CAPACITANCE
|
Breakdown Voltage-Min
|
4 V
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
4
|
Number of Terminals
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for USB0803C
This table gives cross-reference parts and alternative options found for USB0803C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB0803C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDB03C-G | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | USB0803C vs SMDB03C-G |
USB0803C-A | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | Microsemi Corporation | USB0803C vs USB0803C-A |
S8ULCC03-2 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | USB0803C vs S8ULCC03-2 |
USB50803C | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | USB0803C vs USB50803C |
USB0803C-TR | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | Microsemi Corporation | USB0803C vs USB0803C-TR |
S8C03-2 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | USB0803C vs S8C03-2 |
S8C03-2-G | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 8 Element, Silicon, ROHS COMPLIANT, SO-8 PACKAGE, 8 PIN | Sensitron Semiconductors | USB0803C vs S8C03-2-G |
SMDB03C-G | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SO-8 | Sangdest Microelectronics (Nanjing) Co Ltd | USB0803C vs SMDB03C-G |
S8LCC03-2-G | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 8 Element, Silicon, ROHS COMPLIANT, SO-8 PACKAGE, 8 PIN | Sensitron Semiconductors | USB0803C vs S8LCC03-2-G |
SMDB03C-TR | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | Microsemi Corporation | USB0803C vs SMDB03C-TR |