Part Details for S8C03-2-G by Sensitron Semiconductors
Overview of S8C03-2-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S8C03-2-G
S8C03-2-G CAD Models
S8C03-2-G Part Data Attributes
|
S8C03-2-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S8C03-2-G
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 8 Element, Silicon, ROHS COMPLIANT, SO-8 PACKAGE, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for S8C03-2-G
This table gives cross-reference parts and alternative options found for S8C03-2-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8C03-2-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8C03-2 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | S8C03-2-G vs S8C03-2 |
USB0803C-TR | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | Microsemi Corporation | S8C03-2-G vs USB0803C-TR |
USB50803C-TR | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SO-8 | Microsemi Corporation | S8C03-2-G vs USB50803C-TR |
S8LCC03-2 | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | S8C03-2-G vs S8LCC03-2 |
S8ULCC03-2 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | S8C03-2-G vs S8ULCC03-2 |
SMDB03C | Trans Voltage Suppressor Diode, 500W, Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | S8C03-2-G vs SMDB03C |
S8LCC03-2-G | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 8 Element, Silicon, ROHS COMPLIANT, SO-8 PACKAGE, 8 PIN | Sensitron Semiconductors | S8C03-2-G vs S8LCC03-2-G |
SMDB03C-G | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SO-8 | Sangdest Microelectronics (Nanjing) Co Ltd | S8C03-2-G vs SMDB03C-G |
USB50803C | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | S8C03-2-G vs USB50803C |