Part Details for USB50803C by ProTek Devices
Overview of USB50803C by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USB50803C
USB50803C CAD Models
USB50803C Part Data Attributes
|
USB50803C
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
USB50803C
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 4.5 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for USB50803C
This table gives cross-reference parts and alternative options found for USB50803C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB50803C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8C03-2 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | USB50803C vs S8C03-2 |
USB0803C-TR | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | Microsemi Corporation | USB50803C vs USB0803C-TR |
USB50803C-TR | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SO-8 | Microsemi Corporation | USB50803C vs USB50803C-TR |
S8LCC03-2 | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | USB50803C vs S8LCC03-2 |
S8ULCC03-2 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | USB50803C vs S8ULCC03-2 |
SMDB03C | Trans Voltage Suppressor Diode, 500W, Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | USB50803C vs SMDB03C |
S8LCC03-2-G | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 8 Element, Silicon, ROHS COMPLIANT, SO-8 PACKAGE, 8 PIN | Sensitron Semiconductors | USB50803C vs S8LCC03-2-G |
SMDB03C-G | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SO-8 | Sangdest Microelectronics (Nanjing) Co Ltd | USB50803C vs SMDB03C-G |