HS2JAR2
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of HS2JAR2 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HS2JAR2 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HS2JAR2 by Taiwan Semiconductor

HS2JAR2
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.075 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. HS2JAR2
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for HS2JAR2

This table gives cross-reference parts and alternative options found for HS2JAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2JAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HS2JAHR2 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor HS2JAR2 vs HS2JAHR2
US2J-TP-HF Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components HS2JAR2 vs US2J-TP-HF
HS2JAR3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor HS2JAR2 vs HS2JAR3
HS2JAHR3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor HS2JAR2 vs HS2JAHR3
FES2JD Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-221AC, GREEN, PLASTIC, F3-D, 2 PIN Lite-On Semiconductor Corporation HS2JAR2 vs FES2JD
GS2JFL-TP Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components HS2JAR2 vs GS2JFL-TP
GS2JFL-TP-HF Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components HS2JAR2 vs GS2JFL-TP-HF
US2J Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN Lite-On Semiconductor Corporation HS2JAR2 vs US2J
US2J-TP Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components HS2JAR2 vs US2J-TP
HS2JAR3G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor HS2JAR2 vs HS2JAR3G
Part Number Description Manufacturer Compare
BYG20JHE3/TR3 DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode Vishay Semiconductors HS2JAR2 vs BYG20JHE3/TR3
HS2JAR3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor HS2JAR2 vs HS2JAR3
BYG20JHM3_A/H Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies HS2JAR2 vs BYG20JHM3_A/H
US2J Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN Diodes Incorporated HS2JAR2 vs US2J
BYG20J-E3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies HS2JAR2 vs BYG20J-E3/TR3
BYG20J-E3/TR DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode Vishay Semiconductors HS2JAR2 vs BYG20J-E3/TR
BYG20J-E3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214, PLASTIC, SIMILAR TO SMA, 2 PIN Vishay Intertechnologies HS2JAR2 vs BYG20J-E3
BYG20J-M3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies HS2JAR2 vs BYG20J-M3/TR3
BYG20JHE3_A/H Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies HS2JAR2 vs BYG20JHE3_A/H
BYG20J-E3/TR3 DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode Vishay Semiconductors HS2JAR2 vs BYG20J-E3/TR3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS2JAR2 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS2JAR2 by Taiwan Semiconductor

  • Please alert me when HS2JAR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HS2JAR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS2JAR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HS2JAR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS2JAR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS2JAR2 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: