Part Details for US2J-TP by Micro Commercial Components
Overview of US2J-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US2J-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US2J-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 600V 2A DO214AA Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3490 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
833-US2J-TP
|
Mouser Electronics | Rectifiers 600Vr 420Vrms 600V 2.0A 50A Ifsm 28pF | 0 |
|
Order Now | |
|
Future Electronics | US2J Series 600 V 2A 100 ns Surface Mount Ultra Fast Rectifier - DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0475 | Buy Now |
Part Details for US2J-TP
US2J-TP CAD Models
US2J-TP Part Data Attributes
|
US2J-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
US2J-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.65 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for US2J-TP
This table gives cross-reference parts and alternative options found for US2J-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2J-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2JAHR2 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2J-TP vs HS2JAHR2 |
US2J-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | US2J-TP vs US2J-TP-HF |
HS2JAR3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2J-TP vs HS2JAR3 |
HS2JAR2 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2J-TP vs HS2JAR2 |
HS2JAHR3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2J-TP vs HS2JAHR3 |
FES2JD | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-221AC, GREEN, PLASTIC, F3-D, 2 PIN | Lite-On Semiconductor Corporation | US2J-TP vs FES2JD |
GS2JFL-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | US2J-TP vs GS2JFL-TP |
GS2JFL-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | US2J-TP vs GS2JFL-TP-HF |
US2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN | Lite-On Semiconductor Corporation | US2J-TP vs US2J |
HS2JAR3G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2J-TP vs HS2JAR3G |