Part Details for UPW2A330MPD by Nichicon Corporation
Overview of UPW2A330MPD by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW2A330MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0373
|
Newark | Aluminum Electrolytic Capacitor 33Uf, 100V, 20%, Radial, Capacitance:33µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW2A330MPD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.1490 | Buy Now |
DISTI #
493-1971-ND
|
DigiKey | CAP ALUM 33UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
110 In Stock |
|
$0.1394 / $0.5400 | Buy Now |
DISTI #
647-UPW2A330MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 33uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.1210 / $0.4000 | Order Now |
DISTI #
70187362
|
RS | Capacitor Aluminum Electrolytic Cap 33uF 100V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW2A330MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8133 |
|
$0.0900 | Buy Now |
|
Future Electronics | PW Series 33 uF 100 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Container: Bag | 280Bag |
|
$0.1190 / $0.1400 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33UF, THROUGH HOLE MOUNT | 377 |
|
$0.1285 / $0.2409 | Buy Now |
DISTI #
UPW2A330MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 33uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 11800 In Stock |
|
$0.1210 | Buy Now |
DISTI #
UPW2A330MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 33uF, 100VDC, Ø10x12.5mm Min Qty: 400 | 0 |
|
$0.1440 / $0.1530 | RFQ |
DISTI #
UPW2A330MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPW2A330MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW2A330MPD
UPW2A330MPD CAD Models
UPW2A330MPD Part Data Attributes
|
UPW2A330MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW2A330MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.099 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 96 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW2A330MPD
This table gives cross-reference parts and alternative options found for UPW2A330MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW2A330MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ3-100V330MH3#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UPW2A330MPD vs RJ3-100V330MH3#-F51 |
UPJ2A330MPD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPW2A330MPD vs UPJ2A330MPD6 |
EKME101ETD330MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | United Chemi-Con Inc | UPW2A330MPD vs EKME101ETD330MJC5A |
336CKH100MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | UPW2A330MPD vs 336CKH100MSA |
NRWA330M100V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPW2A330MPD vs NRWA330M100V10X12.5TBF |
UPM2A330MPD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UPW2A330MPD vs UPM2A330MPD6CP |
RJ3-100V330MH3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | UPW2A330MPD vs RJ3-100V330MH3# |
RJ3-100V330MH3#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UPW2A330MPD vs RJ3-100V330MH3#-F58 |
EKME101ETE330MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | United Chemi-Con Inc | UPW2A330MPD vs EKME101ETE330MJC5N |
EKME101ELL330MJC5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | United Chemi-Con Inc | UPW2A330MPD vs EKME101ELL330MJC5B |