RJ3-100V330MH3#
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED

Overview of RJ3-100V330MH3# by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RJ3-100V330MH3# by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJ3-100V330MH3# by ELNA America Inc

RJ3-100V330MH3#
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
4020 mΩ
Leakage Current
0.033 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
305 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RJ3-100V330MH3#
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for RJ3-100V330MH3#

This table gives cross-reference parts and alternative options found for RJ3-100V330MH3#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-100V330MH3#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJ3-100V330MH3#-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc RJ3-100V330MH3# vs RJ3-100V330MH3#-F51
UPJ2A330MPD6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation RJ3-100V330MH3# vs UPJ2A330MPD6
EKME101ETD330MJC5A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, United Chemi-Con Inc RJ3-100V330MH3# vs EKME101ETD330MJC5A
336CKH100MSA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, Cornell Dubilier Electronics Inc RJ3-100V330MH3# vs 336CKH100MSA
NRWA330M100V10X12.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RJ3-100V330MH3# vs NRWA330M100V10X12.5TBF
UPM2A330MPD6CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation RJ3-100V330MH3# vs UPM2A330MPD6CP
RJ3-100V330MH3#-F58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc RJ3-100V330MH3# vs RJ3-100V330MH3#-F58
EKME101ETE330MJC5N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, United Chemi-Con Inc RJ3-100V330MH3# vs EKME101ETE330MJC5N
EKME101ELL330MJC5B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, United Chemi-Con Inc RJ3-100V330MH3# vs EKME101ELL330MJC5B
EEUFC2A330B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components RJ3-100V330MH3# vs EEUFC2A330B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJ3-100V330MH3# by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJ3-100V330MH3# by ELNA America Inc

Select Manufacturer
Which Manufacturer of RJ3-100V330MH3# would you like to use for your alert(s)?
  • Please alert me when RJ3-100V330MH3# inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJ3-100V330MH3# alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJ3-100V330MH3# to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJ3-100V330MH3# alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJ3-100V330MH3#.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJ3-100V330MH3# by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: