EKME101ETE330MJC5N
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF,

Overview of EKME101ETE330MJC5N by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKME101ETE330MJC5N by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKME101ETE330MJC5N by United Chemi-Con Inc

EKME101ETE330MJC5N
United Chemi-Con Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
12.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Series
EKME(100V)
Terminal Pitch
5 mm
Want to compare parts?
  1. EKME101ETE330MJC5N
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for EKME101ETE330MJC5N

This table gives cross-reference parts and alternative options found for EKME101ETE330MJC5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME101ETE330MJC5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJ3-100V330MH3#-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc EKME101ETE330MJC5N vs RJ3-100V330MH3#-F51
UPJ2A330MPD6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation EKME101ETE330MJC5N vs UPJ2A330MPD6
EKME101ETD330MJC5A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, United Chemi-Con Inc EKME101ETE330MJC5N vs EKME101ETD330MJC5A
336CKH100MSA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, Cornell Dubilier Electronics Inc EKME101ETE330MJC5N vs 336CKH100MSA
NRWA330M100V10X12.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EKME101ETE330MJC5N vs NRWA330M100V10X12.5TBF
UPM2A330MPD6CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation EKME101ETE330MJC5N vs UPM2A330MPD6CP
RJ3-100V330MH3# Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED ELNA America Inc EKME101ETE330MJC5N vs RJ3-100V330MH3#
RJ3-100V330MH3#-F58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc EKME101ETE330MJC5N vs RJ3-100V330MH3#-F58
EKME101ELL330MJC5B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, United Chemi-Con Inc EKME101ETE330MJC5N vs EKME101ELL330MJC5B
EEUFC2A330B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EKME101ETE330MJC5N vs EEUFC2A330B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKME101ETE330MJC5N by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKME101ETE330MJC5N by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of EKME101ETE330MJC5N would you like to use for your alert(s)?
  • Please alert me when EKME101ETE330MJC5N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKME101ETE330MJC5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKME101ETE330MJC5N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKME101ETE330MJC5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKME101ETE330MJC5N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKME101ETE330MJC5N by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: