There are no models available for this part yet.
Overview of UPV1C151MGD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPV1C151MGD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55K0046
|
Newark | Capacitor Alum Elect, 150Uf, 16V, 20%, Radial, Capacitance:150µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UPV1C151MGD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 | Buy Now | |
DISTI #
493-17173-ND
|
DigiKey | CAP ALUM 150UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
744 In Stock |
|
$0.1773 / $0.7300 | Buy Now | |
DISTI #
647-UPV1C151MGD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 150uF 8x11.5 20% 3.5LS RoHS: Compliant | 2481 |
|
$0.1480 / $0.4900 | Buy Now | |
DISTI #
UPV1C151MGD
|
TME | Capacitor: electrolytic, low ESR, THT, 150uF, 16VDC, Ø8x11.5mm Min Qty: 1600 | 0 |
|
$0.1630 / $0.1860 | RFQ | |
DISTI #
UPV1C151MGD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPV1C151MGD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPV1C151MGD by Nichicon Corporation
Part Data Attributes for UPV1C151MGD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.072 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
375 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPV1C151MGD
This table gives cross-reference parts and alternative options found for UPV1C151MGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1C151MGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPV1C151MGD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD vs UPV1C151MGD1CP |
RZ1C157M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPV1C151MGD vs RZ1C157M0811MCS |
RL1C157M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | UPV1C151MGD vs RL1C157M0811MML |
UPV1C151MGD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD vs UPV1C151MGD1AA |
UPV1C151MGD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD vs UPV1C151MGD1CA |
UPV1C151MGD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD vs UPV1C151MGD1FA |
UPV1C151MGD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD vs UPV1C151MGD1CM |
UPV1C151MGD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD vs UPV1C151MGD1CV |
RL1C157M0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | UPV1C151MGD vs RL1C157M0811M |
RL1C157M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | UPV1C151MGD vs RL1C157M0811MMR |