Part Details for RL1C157M0811M by Samwha Electronics
Overview of RL1C157M0811M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL1C157M0811M
RL1C157M0811M CAD Models
RL1C157M0811M Part Data Attributes
|
RL1C157M0811M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RL1C157M0811M
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 189 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RL1C157M0811M
This table gives cross-reference parts and alternative options found for RL1C157M0811M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL1C157M0811M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPV1C151MGD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | RL1C157M0811M vs UPV1C151MGD1CP |
RZ1C157M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RL1C157M0811M vs RZ1C157M0811MCS |
RL1C157M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | RL1C157M0811M vs RL1C157M0811MML |
UPV1C151MGD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | RL1C157M0811M vs UPV1C151MGD1AA |
UPV1C151MGD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | RL1C157M0811M vs UPV1C151MGD1CA |
UPV1C151MGD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | RL1C157M0811M vs UPV1C151MGD1FA |
UPV1C151MGD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | RL1C157M0811M vs UPV1C151MGD1CM |
UPV1C151MGD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | RL1C157M0811M vs UPV1C151MGD1CV |
RL1C157M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | RL1C157M0811M vs RL1C157M0811MMR |
RL1C157M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | RL1C157M0811M vs RL1C157M0811MHR |