Part Details for UPV1C151MGD1CA by Nichicon Corporation
Overview of UPV1C151MGD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPV1C151MGD1CA
UPV1C151MGD1CA CAD Models
UPV1C151MGD1CA Part Data Attributes
|
UPV1C151MGD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1C151MGD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 375 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UPV1C151MGD1CA
This table gives cross-reference parts and alternative options found for UPV1C151MGD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1C151MGD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL1C157M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | UPV1C151MGD1CA vs RL1C157M0811MMR |
UPV1C151MGD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPV1C151MGD1CA vs UPV1C151MGD |
RL1C157M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPV1C151MGD1CA vs RL1C157M0811MTS |
RL1C157M0811MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UPV1C151MGD1CA vs RL1C157M0811MCS |
RZ1C157M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPV1C151MGD1CA vs RZ1C157M0811MCS |
RL1C157M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | UPV1C151MGD1CA vs RL1C157M0811MHR |
UPV1C151MGD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD1CA vs UPV1C151MGD1FA |
UPV1C151MGD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD1CA vs UPV1C151MGD1AA |
RL1C157M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPV1C151MGD1CA vs RL1C157M0811MPG |
UPV1C151MGD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD1CA vs UPV1C151MGD1CM |