Part Details for UPS2A470MPD1AA by Nichicon Corporation
Overview of UPS2A470MPD1AA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS2A470MPD1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPS2A470MPD1AA-ND
|
DigiKey | CAP ALUM 100V POLAR Min Qty: 1200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1552 | Buy Now |
DISTI #
647-UPS2A470MPD1AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1180 / $0.5200 | Order Now |
Part Details for UPS2A470MPD1AA
UPS2A470MPD1AA CAD Models
UPS2A470MPD1AA Part Data Attributes
|
UPS2A470MPD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS2A470MPD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 420 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UPS2A470MPD1AA
This table gives cross-reference parts and alternative options found for UPS2A470MPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS2A470MPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MAM1016LF00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UPS2A470MPD1AA vs 8470MAM1016LF00N |
UPS2A470MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPS2A470MPD1AA vs UPS2A470MPD1CC |
ALSICIRCO55A730085 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | EXXELIA Group | UPS2A470MPD1AA vs ALSICIRCO55A730085 |
8470MAM1016LF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UPS2A470MPD1AA vs 8470MAM1016LF07D |
NRSZ470M100V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UPS2A470MPD1AA vs NRSZ470M100V10X16F3F |
RJ3-100V470MH4#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | UPS2A470MPD1AA vs RJ3-100V470MH4#-G10 |
RJ3-100V470MH4#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | UPS2A470MPD1AA vs RJ3-100V470MH4#-G99 |
8470MAM1016LF04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UPS2A470MPD1AA vs 8470MAM1016LF04E |
EKME101ELL470MJ16B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | UPS2A470MPD1AA vs EKME101ELL470MJ16B |
8470MAM1016LFN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UPS2A470MPD1AA vs 8470MAM1016LFN4C |