Part Details for RJ3-100V470MH4#-G99 by ELNA America Inc
Overview of RJ3-100V470MH4#-G99 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ3-100V470MH4#-G99
RJ3-100V470MH4#-G99 CAD Models
RJ3-100V470MH4#-G99 Part Data Attributes
|
RJ3-100V470MH4#-G99
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ3-100V470MH4#-G99
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2820 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 320 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJ3-100V470MH4#-G99
This table gives cross-reference parts and alternative options found for RJ3-100V470MH4#-G99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-100V470MH4#-G99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MAM1016LF00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | RJ3-100V470MH4#-G99 vs 8470MAM1016LF00N |
UPS2A470MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | RJ3-100V470MH4#-G99 vs UPS2A470MPD1CC |
ALSICIRCO55A730085 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | EXXELIA Group | RJ3-100V470MH4#-G99 vs ALSICIRCO55A730085 |
8470MAM1016LF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | RJ3-100V470MH4#-G99 vs 8470MAM1016LF07D |
NRSZ470M100V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | RJ3-100V470MH4#-G99 vs NRSZ470M100V10X16F3F |
RJ3-100V470MH4#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | RJ3-100V470MH4#-G99 vs RJ3-100V470MH4#-G10 |
8470MAM1016LF04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | RJ3-100V470MH4#-G99 vs 8470MAM1016LF04E |
EKME101ELL470MJ16B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | RJ3-100V470MH4#-G99 vs EKME101ELL470MJ16B |
8470MAM1016LFN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | RJ3-100V470MH4#-G99 vs 8470MAM1016LFN4C |
8470MAM1016LFN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | RJ3-100V470MH4#-G99 vs 8470MAM1016LFN5N |