Part Details for ALSICIRCO55A730085 by EXXELIA Group
Overview of ALSICIRCO55A730085 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALSICIRCO55A730085
ALSICIRCO55A730085 CAD Models
ALSICIRCO55A730085 Part Data Attributes
|
ALSICIRCO55A730085
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
ALSICIRCO55A730085
EXXELIA Group
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1500 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ALSICIRCO55(100V) | |
Terminal Pitch | 5 mm |
Alternate Parts for ALSICIRCO55A730085
This table gives cross-reference parts and alternative options found for ALSICIRCO55A730085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALSICIRCO55A730085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MAM1016LF00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ALSICIRCO55A730085 vs 8470MAM1016LF00N |
UPS2A470MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | ALSICIRCO55A730085 vs UPS2A470MPD1CC |
8470MAM1016LF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ALSICIRCO55A730085 vs 8470MAM1016LF07D |
NRSZ470M100V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | ALSICIRCO55A730085 vs NRSZ470M100V10X16F3F |
RJ3-100V470MH4#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | ALSICIRCO55A730085 vs RJ3-100V470MH4#-G10 |
RJ3-100V470MH4#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | ALSICIRCO55A730085 vs RJ3-100V470MH4#-G99 |
8470MAM1016LF04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ALSICIRCO55A730085 vs 8470MAM1016LF04E |
EKME101ELL470MJ16B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | ALSICIRCO55A730085 vs EKME101ELL470MJ16B |
8470MAM1016LFN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ALSICIRCO55A730085 vs 8470MAM1016LFN4C |
8470MAM1016LFN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ALSICIRCO55A730085 vs 8470MAM1016LFN5N |