There are no models available for this part yet.
Overview of UPM2V220MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM2V220MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77786744
|
Verical | Cap Aluminum Lytic 22uF 350V 20% (16 X 25mm) Radial 7.5mm 150mA 5000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 260 |
|
$1.6567 / $2.6364 | Buy Now | |
DISTI #
UPM2V220MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 22uF, 350VDC, Ø16x25mm, ±20% Min Qty: 10 | 260 |
|
$1.3100 / $2.0600 | Buy Now | |
DISTI #
UPM2V220MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 350 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM2V220MHD) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPM2V220MHD by Nichicon Corporation
Part Data Attributes for UPM2V220MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.408 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
150 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPM2V220MHD
This table gives cross-reference parts and alternative options found for UPM2V220MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM2V220MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-350V220MJ6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | UPM2V220MHD vs RJ4-350V220MJ6#-G9 |
UPM2V220MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM2V220MHD vs UPM2V220MHD1CC |
SQ350M0022L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF | YAGEO Corporation | UPM2V220MHD vs SQ350M0022L7FW1625 |
UPM2V220MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM2V220MHD vs UPM2V220MHD1TN |
UPS2V220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM2V220MHD vs UPS2V220MHD1CA |
UPJ2V220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM2V220MHD vs UPJ2V220MHD1CA |
UPW2V220MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM2V220MHD vs UPW2V220MHD |
UPS2V220MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM2V220MHD vs UPS2V220MHD |
UPM2V220MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM2V220MHD vs UPM2V220MHD1CV |
TPZ2V220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Taicon Corporation | UPM2V220MHD vs TPZ2V220M |