Part Details for SQ350M0022L7FW1625 by YAGEO Corporation
Overview of SQ350M0022L7FW1625 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQ350M0022L7FW1625
SQ350M0022L7FW1625 CAD Models
SQ350M0022L7FW1625 Part Data Attributes
|
SQ350M0022L7FW1625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQ350M0022L7FW1625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 205 mA | |
Series | SQ | |
Terminal Pitch | 7.5 mm |
Alternate Parts for SQ350M0022L7FW1625
This table gives cross-reference parts and alternative options found for SQ350M0022L7FW1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ350M0022L7FW1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-350V220MJ6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | SQ350M0022L7FW1625 vs RJ4-350V220MJ6#-G9 |
UPM2V220MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | SQ350M0022L7FW1625 vs UPM2V220MHD1CC |
UPM2V220MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SQ350M0022L7FW1625 vs UPM2V220MHD1TN |
UPS2V220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | SQ350M0022L7FW1625 vs UPS2V220MHD1CA |
UPJ2V220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | SQ350M0022L7FW1625 vs UPJ2V220MHD1CA |
UPW2V220MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SQ350M0022L7FW1625 vs UPW2V220MHD |
UPS2V220MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SQ350M0022L7FW1625 vs UPS2V220MHD |
UPM2V220MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | SQ350M0022L7FW1625 vs UPM2V220MHD1CV |
TPZ2V220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Taicon Corporation | SQ350M0022L7FW1625 vs TPZ2V220M |
RJ4-350V220MJ6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | SQ350M0022L7FW1625 vs RJ4-350V220MJ6#-GAT |