Part Details for RJ4-350V220MJ6#-G9 by ELNA America Inc
Overview of RJ4-350V220MJ6#-G9 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ4-350V220MJ6#-G9
RJ4-350V220MJ6#-G9 CAD Models
RJ4-350V220MJ6#-G9 Part Data Attributes
|
RJ4-350V220MJ6#-G9
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ4-350V220MJ6#-G9
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12100 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 196 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJ4-350V220MJ6#-G9
This table gives cross-reference parts and alternative options found for RJ4-350V220MJ6#-G9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ4-350V220MJ6#-G9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM2V220MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | RJ4-350V220MJ6#-G9 vs UPM2V220MHD1CC |
SQ350M0022L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF | YAGEO Corporation | RJ4-350V220MJ6#-G9 vs SQ350M0022L7FW1625 |
UPM2V220MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJ4-350V220MJ6#-G9 vs UPM2V220MHD1TN |
UPS2V220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | RJ4-350V220MJ6#-G9 vs UPS2V220MHD1CA |
UPJ2V220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | RJ4-350V220MJ6#-G9 vs UPJ2V220MHD1CA |
UPW2V220MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJ4-350V220MJ6#-G9 vs UPW2V220MHD |
UPS2V220MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJ4-350V220MJ6#-G9 vs UPS2V220MHD |
UPM2V220MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | RJ4-350V220MJ6#-G9 vs UPM2V220MHD1CV |
TPZ2V220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Taicon Corporation | RJ4-350V220MJ6#-G9 vs TPZ2V220M |
RJ4-350V220MJ6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | RJ4-350V220MJ6#-G9 vs RJ4-350V220MJ6#-GAT |