UPJ1HR68MDD1CC
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF,

Overview of UPJ1HR68MDD1CC by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPJ1HR68MDD1CC by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPJ1HR68MDD1CC by Nichicon Corporation

UPJ1HR68MDD1CC
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
28 mA
Series
PJ
Terminal Pitch
2 mm
Want to compare parts?
  1. UPJ1HR68MDD1CC
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF,
    VS

Alternate Parts for UPJ1HR68MDD1CC

This table gives cross-reference parts and alternative options found for UPJ1HR68MDD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1HR68MDD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8R68LFM0511LMN1E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF Fenghua (HK) Electronics Ltd UPJ1HR68MDD1CC vs 8R68LFM0511LMN1E
8R68LFM0511LMN0F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF Fenghua (HK) Electronics Ltd UPJ1HR68MDD1CC vs 8R68LFM0511LMN0F
8R68LFM0511LM04D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF Fenghua (HK) Electronics Ltd UPJ1HR68MDD1CC vs 8R68LFM0511LM04D
R0Z11050681M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF TDK Epcos UPJ1HR68MDD1CC vs R0Z11050681M
UPV1HR68MFD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, Nichicon Corporation UPJ1HR68MDD1CC vs UPV1HR68MFD1CP
8R68LFM0511LMN4C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF Fenghua (HK) Electronics Ltd UPJ1HR68MDD1CC vs 8R68LFM0511LMN4C
UPV1HR68MFD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPJ1HR68MDD1CC vs UPV1HR68MFD1TD
684CKH050MSA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, Cornell Dubilier Electronics Inc UPJ1HR68MDD1CC vs 684CKH050MSA
8R68LFM0511LM07M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF Fenghua (HK) Electronics Ltd UPJ1HR68MDD1CC vs 8R68LFM0511LM07M
8R68LFM0511LM01C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF Fenghua (HK) Electronics Ltd UPJ1HR68MDD1CC vs 8R68LFM0511LM01C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPJ1HR68MDD1CC by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPJ1HR68MDD1CC by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPJ1HR68MDD1CC would you like to use for your alert(s)?
  • Please alert me when UPJ1HR68MDD1CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPJ1HR68MDD1CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPJ1HR68MDD1CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPJ1HR68MDD1CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPJ1HR68MDD1CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPJ1HR68MDD1CC by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: