Part Details for 8R68LFM0511LM01C by Fenghua (HK) Electronics Ltd
Overview of 8R68LFM0511LM01C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8R68LFM0511LM01C
8R68LFM0511LM01C CAD Models
8R68LFM0511LM01C Part Data Attributes
|
8R68LFM0511LM01C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8R68LFM0511LM01C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8R68LFM0511LM01C
This table gives cross-reference parts and alternative options found for 8R68LFM0511LM01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8R68LFM0511LM01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R68LFM0511LMN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | 8R68LFM0511LM01C vs 8R68LFM0511LMN1E |
8R68LFM0511LMN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | 8R68LFM0511LM01C vs 8R68LFM0511LMN0F |
8R68LFM0511LM04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | 8R68LFM0511LM01C vs 8R68LFM0511LM04D |
R0Z11050681M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | TDK Epcos | 8R68LFM0511LM01C vs R0Z11050681M |
UPV1HR68MFD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Nichicon Corporation | 8R68LFM0511LM01C vs UPV1HR68MFD1CP |
8R68LFM0511LMN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | 8R68LFM0511LM01C vs 8R68LFM0511LMN4C |
UPV1HR68MFD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 8R68LFM0511LM01C vs UPV1HR68MFD1TD |
684CKH050MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Cornell Dubilier Electronics Inc | 8R68LFM0511LM01C vs 684CKH050MSA |
8R68LFM0511LM07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | 8R68LFM0511LM01C vs 8R68LFM0511LM07M |
UPJ1HR68MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 8R68LFM0511LM01C vs UPJ1HR68MDH |