Part Details for UPV1HR68MFD1CP by Nichicon Corporation
Overview of UPV1HR68MFD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPV1HR68MFD1CP
UPV1HR68MFD1CP CAD Models
UPV1HR68MFD1CP Part Data Attributes
|
UPV1HR68MFD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1HR68MFD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 28 mA | |
Series | PV | |
Terminal Pitch | 2 mm |
Alternate Parts for UPV1HR68MFD1CP
This table gives cross-reference parts and alternative options found for UPV1HR68MFD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1HR68MFD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R68LFM0511LMN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CP vs 8R68LFM0511LMN1E |
8R68LFM0511LMN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CP vs 8R68LFM0511LMN0F |
8R68LFM0511LM04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CP vs 8R68LFM0511LM04D |
R0Z11050681M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | TDK Epcos | UPV1HR68MFD1CP vs R0Z11050681M |
8R68LFM0511LMN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CP vs 8R68LFM0511LMN4C |
UPV1HR68MFD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPV1HR68MFD1CP vs UPV1HR68MFD1TD |
684CKH050MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Cornell Dubilier Electronics Inc | UPV1HR68MFD1CP vs 684CKH050MSA |
8R68LFM0511LM07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CP vs 8R68LFM0511LM07M |
8R68LFM0511LM01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CP vs 8R68LFM0511LM01C |
UPJ1HR68MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPV1HR68MFD1CP vs UPJ1HR68MDH |