Part Details for UPD482445LGW-80 by Elpida Memory Inc
Overview of UPD482445LGW-80 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for UPD482445LGW-80
UPD482445LGW-80 CAD Models
UPD482445LGW-80 Part Data Attributes:
|
UPD482445LGW-80
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
UPD482445LGW-80
Elpida Memory Inc
Video DRAM, 256KX16, 80ns, CMOS, PDSO64, PLASTIC, SSOP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 16 SAM PORT | |
JESD-30 Code | R-PDSO-G64 | |
Memory Density | 4194304 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 11.8 mm |
Alternate Parts for UPD482445LGW-80
This table gives cross-reference parts and alternative options found for UPD482445LGW-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD482445LGW-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM4216V256GL-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 | Samsung Semiconductor | UPD482445LGW-80 vs KM4216V256GL-7 |
KM4216C258RL-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, REVERSE, TSOP2-70/64 | Samsung Semiconductor | UPD482445LGW-80 vs KM4216C258RL-7 |
TC524165TR-70 | IC 256K X 16 VIDEO DRAM, 70 ns, PDSO64, 0.400 INCH, PLASTIC, TSOP-70/64, Dynamic RAM | Toshiba America Electronic Components | UPD482445LGW-80 vs TC524165TR-70 |
KM4216V257GF-6 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 | Samsung Semiconductor | UPD482445LGW-80 vs KM4216V257GF-6 |
TMS55166-80DGH | 256KX16 VIDEO DRAM, 80ns, PDSO64, PLASTIC, SOP-64 | Texas Instruments | UPD482445LGW-80 vs TMS55166-80DGH |
UPD482445LGW-A70 | Video DRAM, 256KX16, 70ns, MOS, PDSO64, 0.525 INCH, PLASTIC, SSOP-64 | NEC Electronics Group | UPD482445LGW-80 vs UPD482445LGW-A70 |
IBM025161LG5D-60 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | UPD482445LGW-80 vs IBM025161LG5D-60 |
MT42C256K16C2SG-7TR | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64 | Micron Technology Inc | UPD482445LGW-80 vs MT42C256K16C2SG-7TR |
MT42C256K16A1SG-6TR | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.550 INCH, PLASTIC, SOP-64 | Micron Technology Inc | UPD482445LGW-80 vs MT42C256K16A1SG-6TR |
KM4216V258GF-6 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 | Samsung Semiconductor | UPD482445LGW-80 vs KM4216V258GF-6 |