Part Details for IBM025161LG5D-60 by IBM
Overview of IBM025161LG5D-60 by IBM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for IBM025161LG5D-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1145 |
|
RFQ | ||
|
Quest Components | VRAM, EDO, 256KX16, 64 Pin, Plastic, SOP | 4 |
|
$23.9800 | Buy Now |
Part Details for IBM025161LG5D-60
IBM025161LG5D-60 CAD Models
IBM025161LG5D-60 Part Data Attributes:
|
IBM025161LG5D-60
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM025161LG5D-60
IBM
Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.472 INCH, SSOG-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
JESD-30 Code | R-PDSO-G64 | |
Length | 26.3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP64,.54,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 2.38 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for IBM025161LG5D-60
This table gives cross-reference parts and alternative options found for IBM025161LG5D-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM025161LG5D-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS55166-60DGH | 256KX16 VIDEO DRAM, 60ns, PDSO64, SOP-64 | Texas Instruments | IBM025161LG5D-60 vs TMS55166-60DGH |
IBM025161LG5D-6H | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | IBM025161LG5D-60 vs IBM025161LG5D-6H |
HY5216256GE-60 | Video DRAM, 256KX16, 60ns, MOS, PDSO64, 0.525 INCH, SSOP-64 | SK Hynix Inc | IBM025161LG5D-60 vs HY5216256GE-60 |
KM4216C258G-6 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 | Samsung Semiconductor | IBM025161LG5D-60 vs KM4216C258G-6 |
IBM025171LG5D-6H | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | IBM025161LG5D-60 vs IBM025171LG5D-6H |
IBM025161LG5B-60 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | IBM025161LG5D-60 vs IBM025161LG5B-60 |
IBM025171LG5B-60 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | IBM025161LG5D-60 vs IBM025171LG5B-60 |
TMS55176-60DGH | 256KX16 VIDEO DRAM, 60ns, PDSO64, SOP-64 | Texas Instruments | IBM025161LG5D-60 vs TMS55176-60DGH |
TMS55161-60DGH | 256KX16 VIDEO DRAM, 60ns, PDSO64, PLASTIC, SOP-64 | Texas Instruments | IBM025161LG5D-60 vs TMS55161-60DGH |