Part Details for KM4216C258RL-7 by Samsung Semiconductor
Overview of KM4216C258RL-7 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM4216C258RL-7
KM4216C258RL-7 CAD Models
KM4216C258RL-7 Part Data Attributes:
|
KM4216C258RL-7
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM4216C258RL-7
Samsung Semiconductor
Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, REVERSE, TSOP2-70/64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-R, | |
Pin Count | 70/64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 16 SAM PORT | |
JESD-30 Code | R-PDSO-G64 | |
Length | 23.49 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM4216C258RL-7
This table gives cross-reference parts and alternative options found for KM4216C258RL-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM4216C258RL-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM4216C256RL-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, REVERSE, TSOP2-70/64 | Samsung Semiconductor | KM4216C258RL-7 vs KM4216C256RL-7 |
KM4216C256T-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP2-70/64 | Samsung Semiconductor | KM4216C258RL-7 vs KM4216C256T-7 |
KM4216C258R-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, REVERSE, TSOP2-70/64 | Samsung Semiconductor | KM4216C258RL-7 vs KM4216C258R-7 |
KM4216C258RF-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, REVERSE, TSOP2-70/64 | Samsung Semiconductor | KM4216C258RL-7 vs KM4216C258RF-7 |
KM4216C258TL-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP2-70/64 | Samsung Semiconductor | KM4216C258RL-7 vs KM4216C258TL-7 |
KM4216C256R-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, REVERSE, TSOP2-70/64 | Samsung Semiconductor | KM4216C258RL-7 vs KM4216C256R-7 |
KM4216C256TL-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP2-70/64 | Samsung Semiconductor | KM4216C258RL-7 vs KM4216C256TL-7 |
KM4216C258TF-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP2-70/64 | Samsung Semiconductor | KM4216C258RL-7 vs KM4216C258TF-7 |
KM4216C258T-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP2-70/64 | Samsung Semiconductor | KM4216C258RL-7 vs KM4216C258T-7 |