Part Details for UPD4721GS-GJG-A by NEC Electronics Group
Overview of UPD4721GS-GJG-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4721GS-GJG-A
UPD4721GS-GJG-A CAD Models
UPD4721GS-GJG-A Part Data Attributes:
|
UPD4721GS-GJG-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD4721GS-GJG-A
NEC Electronics Group
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 0.300 INCH, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Length | 6.7 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for UPD4721GS-GJG-A
This table gives cross-reference parts and alternative options found for UPD4721GS-GJG-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4721GS-GJG-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4721GS-GJG | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 0.300 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | UPD4721GS-GJG-A vs UPD4721GS-GJG |
UPD4721GS-GJG | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 0.300 INCH, SHRINK, PLASTIC, SOP-20 | NEC Electronics America Inc | UPD4721GS-GJG-A vs UPD4721GS-GJG |