Part Details for UPD4721GS-GJG by NEC Electronics America Inc
Overview of UPD4721GS-GJG by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4721GS-GJG
UPD4721GS-GJG CAD Models
UPD4721GS-GJG Part Data Attributes
|
UPD4721GS-GJG
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD4721GS-GJG
NEC Electronics America Inc
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 0.300 INCH, SHRINK, PLASTIC, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.300 INCH, SHRINK, PLASTIC, SOP-20 | |
Reach Compliance Code | compliant | |
Additional Feature | SELECTABLE 5V OPTION ALSO AVAILABLE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for UPD4721GS-GJG
This table gives cross-reference parts and alternative options found for UPD4721GS-GJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4721GS-GJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP233AET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, LEAD FREE, MS-013AC, SOIC-20 | Exar Corporation | UPD4721GS-GJG vs SP233AET-L |
SP233ACT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, LEAD FREE, MS-013AC, SOIC-20 | Exar Corporation | UPD4721GS-GJG vs SP233ACT-L/TR |
SP233AET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, LEAD FREE, MS-013AC, SOIC-20 | Exar Corporation | UPD4721GS-GJG vs SP233AET-L/TR |
SP233ECT/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOIC-20 | Sipex Corporation | UPD4721GS-GJG vs SP233ECT/TR |
SP233ACT/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, MS-013AC, SOIC-20 | Exar Corporation | UPD4721GS-GJG vs SP233ACT/TR |
SP233ECT-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOIC-20 | Exar Corporation | UPD4721GS-GJG vs SP233ECT-L |
SP233ACT-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, MS-013AC, SOIC-20 | Exar Corporation | UPD4721GS-GJG vs SP233ACT-L |
SP233ACP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Exar Corporation | UPD4721GS-GJG vs SP233ACP-L |
SP233ACT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, MS-013AC, SOIC-20 | MaxLinear Inc | UPD4721GS-GJG vs SP233ACT-L/TR |
SP233EET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOIC-20 | Exar Corporation | UPD4721GS-GJG vs SP233EET-L |