Memory
UPD4564841G5-A10-9JF
Description: Synchronous DRAM, 8MX8, 6ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of UPD4564841G5-A10-9JF by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
P9030-0NTGI Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10
P9030-0NTGI8 Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10

Price & Stock for UPD4564841G5-A10-9JF by NEC Electronics Group

Part # Manufacturer Description Stock Price Buy
Quest Components   8
  • 1 $20.2500
  • 2 $18.9000
  • 5 $18.0000
$18.0000 / $20.2500 Buy Now

CAD Models for UPD4564841G5-A10-9JF by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD4564841G5-A10-9JF by NEC Electronics Group

UPD4564841G5-A10-9JF
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. UPD4564841G5-A10-9JF
    NEC Electronics Group
    Synchronous DRAM, 8MX8, 6ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for UPD4564841G5-A10-9JF

This table gives cross-reference parts and alternative options found for UPD4564841G5-A10-9JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4564841G5-A10-9JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM48S8030CT-GHK Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54 Samsung Semiconductor UPD4564841G5-A10-9JF vs KM48S8030CT-GHK
TC59S6408FT-80 IC 8M X 8 SYNCHRONOUS DRAM, 6 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components UPD4564841G5-A10-9JF vs TC59S6408FT-80
IBM0364804CT3-322 Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM UPD4564841G5-A10-9JF vs IBM0364804CT3-322
MB81F64842D-10FN Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited UPD4564841G5-A10-9JF vs MB81F64842D-10FN
K4S640832C-TL80 Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor UPD4564841G5-A10-9JF vs K4S640832C-TL80
VG36648041CT-8H Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation UPD4564841G5-A10-9JF vs VG36648041CT-8H
MB81F64842C-103EFN Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited UPD4564841G5-A10-9JF vs MB81F64842C-103EFN
MT48LC8M8A2TG-8E:GIT Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc UPD4564841G5-A10-9JF vs MT48LC8M8A2TG-8E:GIT
MB81F64842D-102LFN Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Limited UPD4564841G5-A10-9JF vs MB81F64842D-102LFN
VG36648041BT-8HA Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation UPD4564841G5-A10-9JF vs VG36648041BT-8HA
Part Number Description Manufacturer Compare
GM72V66841ET-7K Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, LG Semicon Co Ltd UPD4564841G5-A10-9JF vs GM72V66841ET-7K
TC59S6408BFT-80 IC 8M X 8 SYNCHRONOUS DRAM, 6 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components UPD4564841G5-A10-9JF vs TC59S6408BFT-80
K4S640832C-TC80 Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor UPD4564841G5-A10-9JF vs K4S640832C-TC80
GM72V66841ET Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, TSOP-54 LG Semicon Co Ltd UPD4564841G5-A10-9JF vs GM72V66841ET
K4S640832C-TC800 Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor UPD4564841G5-A10-9JF vs K4S640832C-TC800
TMS664814-8DGE 8MX8 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Texas Instruments UPD4564841G5-A10-9JF vs TMS664814-8DGE
KM48S8030BT-F8 Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor UPD4564841G5-A10-9JF vs KM48S8030BT-F8
KM48S8030CT-G8 Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor UPD4564841G5-A10-9JF vs KM48S8030CT-G8
V54C365804VELT8PC Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, PLASTIC, TSOP2-54 ProMOS Technologies Inc UPD4564841G5-A10-9JF vs V54C365804VELT8PC
MT48LC8M8A2P-8E:GIT Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc UPD4564841G5-A10-9JF vs MT48LC8M8A2P-8E:GIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD4564841G5-A10-9JF by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD4564841G5-A10-9JF by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD4564841G5-A10-9JF would you like to use for your alert(s)?
  • Please alert me when UPD4564841G5-A10-9JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD4564841G5-A10-9JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD4564841G5-A10-9JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD4564841G5-A10-9JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD4564841G5-A10-9JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD4564841G5-A10-9JF by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: