Part Details for MB81F64842D-10FN by FUJITSU Semiconductor Limited
Overview of MB81F64842D-10FN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB81F64842D-10FN
MB81F64842D-10FN CAD Models
MB81F64842D-10FN Part Data Attributes
|
MB81F64842D-10FN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB81F64842D-10FN
FUJITSU Semiconductor Limited
Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB81F64842D-10FN
This table gives cross-reference parts and alternative options found for MB81F64842D-10FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81F64842D-10FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM48S8030CT-GHK | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54 | Samsung Semiconductor | MB81F64842D-10FN vs KM48S8030CT-GHK |
TC59S6408FT-80 | IC 8M X 8 SYNCHRONOUS DRAM, 6 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | Toshiba America Electronic Components | MB81F64842D-10FN vs TC59S6408FT-80 |
IBM0364804CT3-322 | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | IBM | MB81F64842D-10FN vs IBM0364804CT3-322 |
K4S640832C-TL80 | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | MB81F64842D-10FN vs K4S640832C-TL80 |
VG36648041CT-8H | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Vanguard International Semiconductor Corporation | MB81F64842D-10FN vs VG36648041CT-8H |
MB81F64842C-103EFN | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | FUJITSU Semiconductor Limited | MB81F64842D-10FN vs MB81F64842C-103EFN |
MT48LC8M8A2TG-8E:GIT | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | MB81F64842D-10FN vs MT48LC8M8A2TG-8E:GIT |
MB81F64842D-102LFN | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | FUJITSU Limited | MB81F64842D-10FN vs MB81F64842D-102LFN |
VG36648041BT-8HA | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Vanguard International Semiconductor Corporation | MB81F64842D-10FN vs VG36648041BT-8HA |
K4S640832C-TL800 | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | MB81F64842D-10FN vs K4S640832C-TL800 |