Memory
TC59S6408BFT-80
Toshiba America Electronic Components
Description: IC 8M X 8 SYNCHRONOUS DRAM, 6 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM

Overview of TC59S6408BFT-80 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for TC59S6408BFT-80 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 717
  • 1 $11.5400
  • 100 $8.6500
  • 1,000 $7.5000
$7.5000 / $11.5400 Buy Now

CAD Models for TC59S6408BFT-80 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC59S6408BFT-80 by Toshiba America Electronic Components

TC59S6408BFT-80
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
125 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. TC59S6408BFT-80
    Toshiba America Electronic Components
    IC 8M X 8 SYNCHRONOUS DRAM, 6 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM
    VS

Alternate Parts for TC59S6408BFT-80

This table gives cross-reference parts and alternative options found for TC59S6408BFT-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC59S6408BFT-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM48S8030CT-GHK Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54 Samsung Semiconductor TC59S6408BFT-80 vs KM48S8030CT-GHK
TC59S6408FT-80 IC 8M X 8 SYNCHRONOUS DRAM, 6 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components TC59S6408BFT-80 vs TC59S6408FT-80
IBM0364804CT3-322 Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM TC59S6408BFT-80 vs IBM0364804CT3-322
MB81F64842D-10FN Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited TC59S6408BFT-80 vs MB81F64842D-10FN
K4S640832C-TL80 Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor TC59S6408BFT-80 vs K4S640832C-TL80
VG36648041CT-8H Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation TC59S6408BFT-80 vs VG36648041CT-8H
MB81F64842C-103EFN Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited TC59S6408BFT-80 vs MB81F64842C-103EFN
MT48LC8M8A2TG-8E:GIT Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc TC59S6408BFT-80 vs MT48LC8M8A2TG-8E:GIT
MB81F64842D-102LFN Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Limited TC59S6408BFT-80 vs MB81F64842D-102LFN
VG36648041BT-8HA Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation TC59S6408BFT-80 vs VG36648041BT-8HA
Part Number Description Manufacturer Compare
GM72V66841ET-7K Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, LG Semicon Co Ltd TC59S6408BFT-80 vs GM72V66841ET-7K
K4S640832C-TC80 Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor TC59S6408BFT-80 vs K4S640832C-TC80
GM72V66841ET Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, TSOP-54 LG Semicon Co Ltd TC59S6408BFT-80 vs GM72V66841ET
K4S640832C-TC800 Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor TC59S6408BFT-80 vs K4S640832C-TC800
UPD4564841G5-A10-9JF Synchronous DRAM, 8MX8, 6ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 NEC Electronics Group TC59S6408BFT-80 vs UPD4564841G5-A10-9JF
TMS664814-8DGE 8MX8 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Texas Instruments TC59S6408BFT-80 vs TMS664814-8DGE
KM48S8030BT-F8 Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor TC59S6408BFT-80 vs KM48S8030BT-F8
KM48S8030CT-G8 Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor TC59S6408BFT-80 vs KM48S8030CT-G8
V54C365804VELT8PC Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, PLASTIC, TSOP2-54 ProMOS Technologies Inc TC59S6408BFT-80 vs V54C365804VELT8PC
MT48LC8M8A2P-8E:GIT Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc TC59S6408BFT-80 vs MT48LC8M8A2P-8E:GIT

Related Parts for TC59S6408BFT-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC59S6408BFT-80 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC59S6408BFT-80 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC59S6408BFT-80 would you like to use for your alert(s)?
  • Please alert me when TC59S6408BFT-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC59S6408BFT-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC59S6408BFT-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC59S6408BFT-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC59S6408BFT-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC59S6408BFT-80 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: